Reed sensor
- RS Stock No.:
- 283-5605
- Distrelec Article No.:
- 137-56-661
- Mfr. Part No.:
- 59070-020
- Brand:
- Littelfuse
130 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.54
(exc. GST)
$9.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $8.54 |
- RS Stock No.:
- 283-5605
- Distrelec Article No.:
- 137-56-661
- Mfr. Part No.:
- 59070-020
- Brand:
- Littelfuse
Related links
- Reed sensor
- Standex-Meder Reed Switch Magnet for use with Reed Sensor
- Reed Switches
- Assemtech SPST Reed Switch, 1A 230V ac/dc
- Assemtech SPST Reed Switch, 500mA 400V ac/dc
- Assemtech SPST Reed Switch, 500mA 140V ac/dc
- Assemtech SP-CO PCB Reed Switch, 200mA 30V ac/dc
- Parker Origa KL Series Reed Sensor, 5m Fly Lead, Groove Mounted