RS PRO SPST Through Hole Reed Switch, 0.5A 200V dc

Bulk discount available

Subtotal (1 pack of 5 units)*

$11.12

(exc. GST)

$12.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45$2.224$11.12
50 - 495$2.136$10.68
500 +$1.78$8.90

*price indicative

RS Stock No.:
265-2241
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPST

Maximum Switching Current

0.5A

Maximum Switching Power

10W

Maximum Switching Voltage

200V dc

Contact Resistance

150mΩ

Contact Material

Rhodium

Maximum Release Time

0.1ms

Operating Time Including Bounce

0.6ms

AT Value Range

20 → 30AT

Mounting Type

Through Hole

Length

35.5mm

Dimensions

35.5 x 2mm

RoHS Status: Exempt

COO (Country of Origin):
JP

RS PRO Reed Switch, SPST Contact Configuration


RS PRO Reed Switches are designed for reliable and efficient operation in various applications. These magnetically operated switches change state in the presence of a magnetic field, making them ideal for position sensing and security systems. With a compact glass body, they offer a versatile solution for space-constrained environments.

Features and Benefits


Miniature Glass Body: Only 10mm long, ideal for compact spaces
1 Form A Contact: Provides a simple and effective switching solution
Up to 200VDC: Suitable for a wide range of voltage applications
Magnetically Operated: Ensures reliable operation in the presence of a magnetic field
Versatile Use: Ideal for position sensing, alarm systems, and more

Applications


Position Sensing
Alarm Systems
Door Detectors
Anti-tamper Switches
Counters
Rotary Detection
Level Sensors

Additional Information


Contact Material: Rhodium
Maximum Switching Current: 0.5 A
Maximum Switching Power: 10 W
Operating Time (Including Bounce): 0.6 m/s

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links