KEMET SPST Through Hole Reed Switch 270 mA 264 V ac
- RS Stock No.:
- 188-0935
- Mfr. Part No.:
- TRS5-0BLRVU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.59
(exc. GST)
$21.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $19.59 |
| 13 - 24 | $19.09 |
| 25 + | $18.79 |
*price indicative
- RS Stock No.:
- 188-0935
- Mfr. Part No.:
- TRS5-0BLRVU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Contact Configuration | SPST | |
| Product Type | Reed Switch | |
| Maximum Switching Current | 270mA | |
| Maximum Switching Power | 60.5W | |
| Maximum Switching Voltage | 264V ac | |
| Contact Resistance | 150mΩ | |
| Contact Material | Nickel Iron Alloy | |
| Terminal Type | Cable | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Length | 5mm | |
| Standards/Approvals | CSA, REACH, UL, RoHS | |
| Depth | 20mm | |
| Series | TRS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Product Type Reed Switch | ||
Maximum Switching Current 270mA | ||
Maximum Switching Power 60.5W | ||
Maximum Switching Voltage 264V ac | ||
Contact Resistance 150mΩ | ||
Contact Material Nickel Iron Alloy | ||
Terminal Type Cable | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Length 5mm | ||
Standards/Approvals CSA, REACH, UL, RoHS | ||
Depth 20mm | ||
Series TRS | ||
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
Related links
- KEMET SPST Through Hole Reed Switch 270 mA 264 V ac
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
