KEMET SPST Through Hole Reed Switch, 500mA 140V ac
- RS Stock No.:
- 188-0913
- Mfr. Part No.:
- TRS5-35BLRU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)**
$24.93
(exc. GST)
$27.42
(inc. GST)
On back order for despatch 11/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $24.93 |
13 - 24 | $24.31 |
25 + | $23.93 |
**price indicative
Related links
- KEMET SPST Through Hole Reed Switch, 500mA 140V ac
- Assemtech SPST Reed Switch, 500mA 140V ac/dc
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m