- RS Stock No.:
- 188-0531
- Mfr. Part No.:
- OHD5R-30B
- Brand:
- KEMET
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 100)
$8.294
(exc. GST)
$9.123
(inc. GST)
Units | Per unit | Per Tray* |
100 - 100 | $8.294 | $829.40 |
200 - 300 | $8.111 | $811.10 |
400 + | $7.937 | $793.70 |
*price indicative |
- RS Stock No.:
- 188-0531
- Mfr. Part No.:
- OHD5R-30B
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The materials magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature.
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
Applications
Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
High-speed response
Long operational life
Excellent environmental durability
Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
Applications
Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Maximum Switching Current | 100mA |
Maximum Switching Power | 1W |
Maximum Switching Voltage | 30V dc |
Contact Resistance | 300mΩ |
Contact Material | Fe-Ni Alloy |
Mounting Type | Through Hole |
Width | 5mm |
Length | 6.7mm |
Depth | 19.1mm |
Dimensions | 6.7 x 5 x 19.1mm |
Related links
- SMC Pneumatic Guided Cylinder - 16mm Bore MXS Series, Double Acting
- Facom Torx Screwdriver Bit, T30 Tip
- KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
- ABB M2SS2 Series 2 Position Selector Switch Head
- ABB Modular Series Black Momentary Push Button Head IP66
- KEMET SPST Reed Switch, 300mA 110V ac/dc
- SMC Pneumatic Guided Cylinder - 12mm Bore MXS Series, Double Acting
- ABB MP3 Series Black Momentary Push Button Head, 22.5mm Cutout