KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
- RS Stock No.:
- 188-0434
- Mfr. Part No.:
- OHD1-40B
- Brand:
- KEMET
Bulk discount available
Subtotal (1 tray of 60 units)**
$401.88
(exc. GST)
$442.08
(inc. GST)
On back order for despatch 31/12/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Tray** |
---|---|---|
60 - 60 | $6.698 | $401.88 |
120 - 180 | $6.55 | $393.00 |
240 + | $6.41 | $384.60 |
**price indicative
- RS Stock No.:
- 188-0434
- Mfr. Part No.:
- OHD1-40B
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Contact Configuration | SPST | |
Maximum Switching Current | 300mA | |
Maximum Switching Power | 6W | |
Maximum Switching Voltage | 110V ac/dc | |
Contact Resistance | 150mΩ | |
Contact Material | Fe-Ni Alloy | |
Mounting Type | Through Hole | |
Width | 5.5mm | |
Length | 18mm | |
Depth | 5.6mm | |
Dimensions | 18 x 5.5 x 5.6mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Maximum Switching Current 300mA | ||
Maximum Switching Power 6W | ||
Maximum Switching Voltage 110V ac/dc | ||
Contact Resistance 150mΩ | ||
Contact Material Fe-Ni Alloy | ||
Mounting Type Through Hole | ||
Width 5.5mm | ||
Length 18mm | ||
Depth 5.6mm | ||
Dimensions 18 x 5.5 x 5.6mm | ||
Related links
- KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge