TE Connectivity Plug In Reed Relay, 5V dc Coil, DPST, 200V dc Max, 200Ω
- RS Stock No.:
- 256-2184
- Mfr. Part No.:
- 1-1393763-9
- Brand:
- TE Connectivity
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.28
(exc. GST)
$24.51
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $22.28 |
7 - 12 | $22.08 |
13 + | $21.66 |
- RS Stock No.:
- 256-2184
- Mfr. Part No.:
- 1-1393763-9
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Coil Voltage | 5V dc |
Mounting Type | Plug In |
Maximum Switching Voltage AC | 200V ac |
Maximum Switching Voltage DC | 200V dc |
Coil Resistance | 200 Ω |
Length | 19.3mm |
Height | 7.5mm |
Depth | 7mm |
Dimensions | 19.3 x 7 x 7.5mm |
Maximum Switching Power DC | 10 W |
Minimum Operating Temperature | -40°C |
Number of Poles | 2 |
Contact Resistance | 150 mΩ |
Contact Material | Ruthenium |
Terminal Type | PCB Pin |
Life | 5000000 (Electrical)Cycles |
Maximum Operating Temperature | +85°C |
Maximum Switching Power AC | 10VA |
Operating Temperature Range | -40 → +85°C |
Related links
- TE Connectivity Plug In Reed Relay, 5V dc Coil, DPST, 200V dc Max, 200Ω
- TE Connectivity PCB Mount Reed Relay, 5V dc Coil, DPST, 200V dc...
- TE Connectivity PCB Mount Reed Relay, 24V dc Coil, DPST, 200V dc...
- Celduc Plug In Reed Relay, 5V dc Coil, SP-NC, 100V dc Max, 500Ω
- Celduc Plug In Reed Relay, 12V dc Coil, DPST, 100V dc Max, 500Ω
- TE Connectivity PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc...
- TE Connectivity PCB Mount Reed Relay, 5V dc Coil, SPDT, 175V dc Max, 200Ω
- Celduc PCB Mount Reed Relay, 5V dc Coil, DPST, 100V dc Max, 200Ω