Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Pneumatics & Hydraulics
/
Pneumatic Connectors, Fittings & Hose
/
Recoil Hoses
SMC Coil Tube 12mm Diameter, 20m Long Black PE 10 Bar
RS Stock No.:
749-1557
Mfr. Part No.:
TE1209BK-20
Brand:
SMC
This image is representative of the product range
View all Recoil Hoses
Discontinued product
RS Stock No.:
749-1557
Mfr. Part No.:
TE1209BK-20
Brand:
SMC
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
NZ
SMC Push-in System Polyethylene Tubing
Contents
TE1209BK-20
Attribute
Value
Maximum Operating Length
20m
Tube Outside Diameter
12mm
Colour
Black
Tube Inside Diameter
9mm
Manufacturer Series
TE
Material
PE
Maximum Operating Pressure
10 Bar
Number of Tubes
1