Legris 4m, Polyurethane Recoil Hose, with R 1/4 connector
- RS Stock No.:
- 144-7923
- Mfr. Part No.:
- 1471U06 04 13
- Brand:
- Legris
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$82.81
(exc. GST)
$91.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $82.81 |
Related links
- Legris 4m, Polyurethane Recoil Hose, with R 1/4 connector
- Legris 4m, PA Recoil Hose, with R 1/4 connector
- Legris 2m, Polyurethane Recoil Hose, with R 1/4 connector
- Legris 4m, Polyurethane Recoil Hose, with R 3/8 connector
- Legris 2m, PA Recoil Hose, with R 1/4 connector
- PREVOST 4m, Polyurethane Recoil Hose, with R 1/4 connector
- RS PRO 4m, Polyurethane Recoil Hose, with R 1/4 connector
- RS PRO 4m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector