Legris 2m, Polyurethane Recoil Hose, with R 1/4 connector
- RS Stock No.:
- 144-7909
- Mfr. Part No.:
- 1470U06 05 13
- Brand:
- Legris
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$54.18
(exc. GST)
$59.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $54.18 |
- RS Stock No.:
- 144-7909
- Mfr. Part No.:
- 1470U06 05 13
- Brand:
- Legris
- COO (Country of Origin):
- FR
Related links
- Legris 2m, Polyurethane Recoil Hose, with R 1/4 connector
- Legris 4m, Polyurethane Recoil Hose, with R 1/4 connector
- Legris 2m, Polyurethane Recoil Hose, with R 3/8 connector
- PREVOST 2m, Polyurethane Recoil Hose, with R 1/4 connector
- Legris 2m, PA Recoil Hose, with R 1/4 connector
- RS PRO 2m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector
- RS PRO 2m, Polyurethane Recoil Hose, with BSPT 3/8 connector
- CEJN 2m, Polyurethane Recoil Hose