Legris 2m, Polyurethane Recoil Hose, with R 1/4 connector
- RS Stock No.:
- 144-7907
- Mfr. Part No.:
- 1470U06 03 13
- Brand:
- Legris
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$50.20
(exc. GST)
$55.22
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $50.20 |
5 + | $41.32 |
Related links
- Legris 2m, Polyurethane Recoil Hose, with R 1/4 connector
- Legris 4m, Polyurethane Recoil Hose, with R 1/4 connector
- Legris 2m, PA Recoil Hose, with R 1/4 connector
- Legris 2m, Polyurethane Recoil Hose, with R 3/8 connector
- PREVOST 2m, Polyurethane Recoil Hose, with R 1/4 connector
- Legris 4m, PA Recoil Hose, with R 1/4 connector
- PREVOST 4m, Polyurethane Recoil Hose, with R 1/4 connector
- PREVOST 6m, Polyurethane Recoil Hose, with R 1/4 connector