Recently searched

    RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1

    Bulk discount available

    Subtotal (1 unit)**

    Was $97.69

    You pay

    $92.81

    (exc. GST)

    $102.09

    (inc. GST)

    Add to Basket
    Select or type quantity
    200 In AU stock for next working day delivery*
    221 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$92.81
    5 +$76.38

    **price indicative

    RS Stock No.:
    777-0400
    Distrelec Article No.:
    304-24-479
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Chemistry

    NiMH

    Nominal Voltage

    12V

    Number of Cells

    10

    Capacity

    2Ah

    Terminal Type

    Tags

    Size

    AA

    Brand Range

    RS PRO

    Operating Temperature Range

    -10 → +60°C

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +60°C

    Number of Batteries Supplied

    1

    Related links