RS PRO 12V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
- RS Stock No.:
- 777-0383
- Distrelec Article No.:
- 304-24-475
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$257.73
(exc. GST)
$283.50
(inc. GST)
70 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $257.73 |
5 + | $212.11 |
**price indicative
- RS Stock No.:
- 777-0383
- Distrelec Article No.:
- 304-24-475
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Chemistry | NiMH | |
Nominal Voltage | 12V | |
Number of Cells | 10 | |
Capacity | 4Ah | |
Terminal Type | Tags | |
Size | C | |
Brand Range | RS PRO | |
Operating Temperature Range | -10 → +60°C | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +60°C | |
Number of Batteries Supplied | 1 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Chemistry NiMH | ||
Nominal Voltage 12V | ||
Number of Cells 10 | ||
Capacity 4Ah | ||
Terminal Type Tags | ||
Size C | ||
Brand Range RS PRO | ||
Operating Temperature Range -10 → +60°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Number of Batteries Supplied 1 | ||
Related links
- RS PRO 12V NiMH Rechargeable Battery Pack, 1.3Ah - Pack of 1
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- RS PRO 12V NiMH Rechargeable Battery Pack, 3.2Ah - Pack of 1
- RS PRO 12V NiMH Rechargeable Battery Pack, 7Ah - Pack of 1
- RS PRO 2.4V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 7.2V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 6V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1