Led Lenser 3.7V Lithium-Ion Rechargeable Battery Pack, 5Ah - Pack of 1
- RS Stock No.:
- 288-9542
- Mfr. Part No.:
- 501002
- Brand:
- LEDLENSER
1 / 1
Subtotal (1 unit)**
$85.08
(exc. GST)
$93.59
(inc. GST)
16 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $85.08 |
**price indicative
- RS Stock No.:
- 288-9542
- Mfr. Part No.:
- 501002
- Brand:
- LEDLENSER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEDLENSER | |
Chemistry | Lithium-Ion | |
Nominal Voltage | 3.7V | |
Capacity | 5Ah | |
Number of Batteries Supplied | 1 | |
Select all | ||
---|---|---|
Brand LEDLENSER | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 3.7V | ||
Capacity 5Ah | ||
Number of Batteries Supplied 1 | ||
Related links
- Led Lenser 3.7V Lithium-Ion Rechargeable Battery Pack, 3.4Ah
- Led Lenser 3.7V Lithium-Ion Rechargeable Battery Pack, 1.55Ah
- Led Lenser Lithium-Ion Rechargeable Battery Pack
- Led Lenser Lithium-Ion Rechargeable Battery Pack, 700mAh - Pack of 1
- Led Lenser Lithium-Ion Rechargeable Battery Pack, 1.55Ah - Pack of 2
- Fluke 7.4V Lithium-Ion Rechargeable Battery Pack, 3Ah - Pack of 1
- Led Lenser Lithium-Ion Rechargeable AA Battery, 750mAh - Pack of
- RS PRO 18650 2.6Ah