RS PRO 6 V NiCd Rechargeable D Battery Pack 10, 8 Ah
- RS Stock No.:
- 204-2745
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$136.95
(exc. GST)
$150.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $136.95 |
| 5 + | $112.70 |
*price indicative
- RS Stock No.:
- 204-2745
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chemistry | NiCd | |
| Product Type | Rechargeable D Battery Pack | |
| Nominal Voltage | 6V | |
| Number of Cells | 10 | |
| Battery Capacity | 8Ah | |
| Series | RS PRO | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Tags | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chemistry NiCd | ||
Product Type Rechargeable D Battery Pack | ||
Nominal Voltage 6V | ||
Number of Cells 10 | ||
Battery Capacity 8Ah | ||
Series RS PRO | ||
Minimum Operating Temperature -20°C | ||
Termination Type Tags | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Emergency Lighting Rechargeable D Battery Pack
RS PRO brings you the answer to your emergency lighting needs with the RS PRO Ni-Cd cell battery pack! The RS PRO 8000mAh D size Ni-Cd rechargeable battery has a nominal voltage of 6V. The battery is specially designed to work in a variety of temperatures to make sure that your emergency lighting works in all environments. With soft pack configuration and tagged termination, this Ni-Cd rechargeable battery is designed to ensure safe soldering and long life span of your emergency lighting. Nickel Cadmium cells offer a high number of charge/discharge cycles, when maintained properly these batteries boast over 1000 cycles. Providing a long shelf life and permits recharging at low temperatures making this a versatile and reliable battery option.
Features and Benefits
Applications
Nickel Cadmium rechargeable battery packs are one of the most rugged and reliable types of batteries that provide simple and fast charge even after prolonged periods of storage. Nickel Cadmium batteries are the only battery type to work well under exhaustive working conditions and does not need to be used infrequently like other kinds of battery cells. Rechargeable batteries are more economically friendly due to less waste being produced by buying replacement batteries. Due to being so reliable, these rechargeable battery packs are designed with emergency lighting in mind however they are also found being used in
Two Way Radios
Memory Backup Systems
Professional lighting
Emergency Medical Equipment
Power Tools
Security devices
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO 6 V NiCd Rechargeable D Battery Pack 10, 8 Ah
- RS PRO 6 V NiCd Rechargeable D Battery Pack 5, 4 Ah
- RS PRO 7.2 V NiCd Rechargeable D Battery Pack 6, 4 Ah
- RS PRO 4.8 V NiCd Rechargeable D Battery Pack 4, 4 Ah
- RS PRO 3.6 V NiCd Rechargeable D Battery Pack 3, 4 Ah
- RS PRO 2.4 V NiCd Rechargeable D Battery Pack 2, 4 Ah
- RS PRO 6 V NiCd Rechargeable Battery Pack 5, 1.7 Ah
- RS PRO 12 V NiCd Rechargeable Battery Pack 10, 1.8 Ah
