Maxim Integrated DS1305EN+T&R, Real Time Clock (RTC), 96B RAM Serial-3 Wire, 20-Pin TSSOP
- RS Stock No.:
- 923-7462
- Mfr. Part No.:
- DS1305EN+T&R
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-7462
- Mfr. Part No.:
- DS1305EN+T&R
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Functions | Battery Backup, Calendar, NV RAM | |
| Date Format | YY:MM:DD | |
| Time Format | HH:MM:SS | |
| User RAM | 96B | |
| Bus Type | Serial-3 Wire | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Functions Battery Backup, Calendar, NV RAM | ||
Date Format YY:MM:DD | ||
Time Format HH:MM:SS | ||
User RAM 96B | ||
Bus Type Serial-3 Wire | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
Length 6.6mm | ||
Width 4.5mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
