STMicroelectronics M41T60Q6F, Real Time Clock (RTC), 8B RAM Serial-I2C, 16-Pin QFN
- RS Stock No.:
- 920-9010
- Mfr. Part No.:
- M41T60Q6F
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 920-9010
- Mfr. Part No.:
- M41T60Q6F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Functions | Battery Backup, Calendar | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| User RAM | 8B | |
| Bus Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.88mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.88mm | |
| Maximum Operating Supply Voltage | 4.4 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Functions Battery Backup, Calendar | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
User RAM 8B | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.88mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.88mm | ||
Maximum Operating Supply Voltage 4.4 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.3 V | ||
Minimum Operating Temperature -40 °C | ||
