Maxim Integrated DS1391U-3+, Real Time Clock (RTC) Serial-SPI, 10-Pin μMAX

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a tube)*

$67.90

(exc. GST)

$74.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 18$6.79
20 +$6.69

*price indicative

Packaging Options:
RS Stock No.:
192-1594P
Mfr. Part No.:
DS1391U-3+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Functions

Calendar

Date Format

YY:MM:DD

Time Format

HH:MM:SS

Bus Type

Serial-SPI

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

10

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

COO (Country of Origin):
US

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.