Maxim Integrated DS1672U-33+, Real Time Clock Serial-I2C, 8-Pin μSOP
- RS Stock No.:
- 190-4744
- Mfr. Part No.:
- DS1672U-33+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-4744
- Mfr. Part No.:
- DS1672U-33+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Functions | Binary Counter, Real Time Clock | |
| Bus Type | Serial-I2C | |
| Mounting Type | Surface Mount | |
| Package Type | μSOP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 0.65 x 0.95mm | |
| Length | 3.1mm | |
| Width | 0.65mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.97 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Functions Binary Counter, Real Time Clock | ||
Bus Type Serial-I2C | ||
Mounting Type Surface Mount | ||
Package Type μSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 0.65 x 0.95mm | ||
Length 3.1mm | ||
Width 0.65mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.97 V | ||
Maximum Operating Temperature +85 °C | ||
The DS1672 low-voltage serial timekeeping chip incorporates a 32-bit counter and power-monitoring functions. The 32-bit counter is designed to count seconds and can be used to derive time-of-day, week, month, and year by using a software algorithm. A precision, temperature-compensated reference and comparator circuit monitors the status of VCC. When an out-of-tolerance condition occurs, an internal power-fail signal is generated that forces the reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for 250ms to allow the power supply and processor to stabilize.
32-Bit Counter
I²C Serial Interface
Automatic Power-Fail Detect and Switch Circuitry
Power-Fail Reset Output
Low-Voltage Oscillator Operation (1.3V min)
Trickle-Charge Capability
I²C Serial Interface
Automatic Power-Fail Detect and Switch Circuitry
Power-Fail Reset Output
Low-Voltage Oscillator Operation (1.3V min)
Trickle-Charge Capability
