STMicroelectronics M41T62LC6F, Real Time Clock (RTC), 16B RAM Serial, 8-Pin CLCC
- RS Stock No.:
- 165-5507
- Mfr. Part No.:
- M41T62LC6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5507
- Mfr. Part No.:
- M41T62LC6F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Functions | Alarm, Calendar, Real Time Clock, Square Wave Output, Watchdog Timer | |
| Date Format | Binary, D:D:M:Y:C | |
| Time Format | Binary, HH:MM:SS | |
| User RAM | 16B | |
| Bus Type | Serial | |
| Mounting Type | Surface Mount | |
| Package Type | CLCC | |
| Pin Count | 8 | |
| Dimensions | 3.3 x 1.6 x 0.8mm | |
| Length | 3.3mm | |
| Width | 1.6mm | |
| Height | 0.8mm | |
| Maximum Operating Supply Voltage | 4.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Functions Alarm, Calendar, Real Time Clock, Square Wave Output, Watchdog Timer | ||
Date Format Binary, D:D:M:Y:C | ||
Time Format Binary, HH:MM:SS | ||
User RAM 16B | ||
Bus Type Serial | ||
Mounting Type Surface Mount | ||
Package Type CLCC | ||
Pin Count 8 | ||
Dimensions 3.3 x 1.6 x 0.8mm | ||
Length 3.3mm | ||
Width 1.6mm | ||
Height 0.8mm | ||
Maximum Operating Supply Voltage 4.4 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.3 V | ||
Maximum Operating Temperature +85 °C | ||
