MEM 13A, Passive RCD Socket, Surface Mount , Switched, 240 V ac
- RS Stock No.:
- 500-2708
- Mfr. Part No.:
- X585MG
- Brand:
- MEM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 500-2708
- Mfr. Part No.:
- X585MG
- Brand:
- MEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEM | |
| RCD Type | Passive | |
| Mounting Style | Surface Mount | |
| Switched | Yes | |
| Trip Speed | 30ms | |
| Voltage Rating | 240 V ac | |
| Current Rating | 13A | |
| Number of Poles | 2 | |
| Select all | ||
|---|---|---|
Brand MEM | ||
RCD Type Passive | ||
Mounting Style Surface Mount | ||
Switched Yes | ||
Trip Speed 30ms | ||
Voltage Rating 240 V ac | ||
Current Rating 13A | ||
Number of Poles 2 | ||
RoHS Status: Not Applicable
RCD Socket
BS4293
Offering either 30mA or 10mA protection
Three button operation; green for ON, red for OFF, white for TEST
Mechanical indicator flag
Sensitive to ac and pulsating dc fault currents
Built in transient supression
Passive circuitry ensures continuity of supply after power failure without need to reset
Voltage rating 240 Vac
Trip time 30ms
Offering either 30mA or 10mA protection
Three button operation; green for ON, red for OFF, white for TEST
Mechanical indicator flag
Sensitive to ac and pulsating dc fault currents
Built in transient supression
Passive circuitry ensures continuity of supply after power failure without need to reset
Voltage rating 240 Vac
Trip time 30ms
Double pole switching on all 13A products for extra safety
For protection against electrocution in harsh environments, ideal for schools and industrial applications.
Approvals
8888
Supplied with
8888
MEM Xtra Metal Clad
A range of rugged and tough surface metalclad accessories for any industrial or commercial project. The coverplates are produced from high quality steel with epoxy powder coating for corrosion resistance. *Tough, durable, scratch and corrosion resistant surface
Enhanced styling for where product is highly visible
Designed for ease of installation
Larger back box offers increased wiring space
Typically 20mm knockouts
Designed for ease of installation
Larger back box offers increased wiring space
Typically 20mm knockouts
