HPM Electrical Industries 10A RCD Socket, Switched, 240 V ac
- RS Stock No.:
- 230-4247
- Mfr. Part No.:
- XL777PA
- Brand:
- HPM Electrical Industries
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-4247
- Mfr. Part No.:
- XL777PA
- Brand:
- HPM Electrical Industries
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM Electrical Industries | |
| Switched | Yes | |
| Current Rating | 10A | |
| Voltage Rating | 240 V ac | |
| Minimum Box Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand HPM Electrical Industries | ||
Switched Yes | ||
Current Rating 10A | ||
Voltage Rating 240 V ac | ||
Minimum Box Depth 73mm | ||
RoHS Status: Not Applicable