Legrand DX3 RCD, 25A, 3P+N Pole, 30mA, Type AC
- RS Stock No.:
- 731-9979
- Mfr. Part No.:
- 4 111 88
- Brand:
- Legrand
Stocked by manufacturer – available for delivery 07/10/2024
Price (ex. GST) Each
$1,071.70
(exc. GST)
$1,178.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,071.70 |
Related links
- Legrand DX3 RCD, 32A, 3P+N Pole, 30mA, Type AC
- Legrand DX3 RCD, 40A, 3P+N Pole, 30mA, Type AC
- Legrand DX3 RCD, 16A, 3P+N Pole, 30mA, Type AC
- Legrand DX3 RCD, 40A, 1P+N Pole, 30mA, Type AC
- Legrand 4117 RCD, 25A, 3P+N Pole, 30mA, Type AC
- Legrand 4117 RCD, 63A, 3P+N Pole, 30mA, Type AC
- ABB F200 RCD, 25A, 4 Pole, 30mA, Type AC, 230/400V ac
- ABB DDA200 RCD, 25A, 2 Pole, 30mA, Type AC