Schneider Electric NG125 RCCB, 125A, 3 Pole, 300mA, Type A, 230 → 415V ac

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
247-1710
Mfr. Part No.:
19044
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Circuit Breaker Type

RCCB

Current Rating

125A

Number of Poles

3

Range

Vigi

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Voltage Rating

230 → 415V ac

Series

NG125

Mounting Style

DIN Rail Mount

COO (Country of Origin):
FR
The Schneider Electric residual current add-on device are immune to disturbances and easy to install, the residual current add-on device can be quickly connected to Acti9 NG125 circuit breakers with minimum fuss.

Poles description 3P
Rated current 125 A
Network type AC
Network frequency 50/60 Hz
Rated operational voltage 230 to 415 V AC 50/60 Hz
Mounting support 35 mm symmetrical DIN rail
Electrical connection to mcb by screws
9 mm pitches 11
Width 180 mm