Schneider Electric NG125 RCCB, 63A, 4 Pole, 300mA, Type A, 230 → 415V ac

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
247-1708
Mfr. Part No.:
19037
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

4

Range

Vigi

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Voltage Rating

230 → 415V ac

Series

NG125

Mounting Style

DIN Rail Mount

COO (Country of Origin):
FR
The Schneider Electric residual current add-on device are immune to disturbances and easy to install, the residual current add-on device can be quickly connected to Acti9 NG125 circuit breakers with minimum fuss.

Poles description 4P
Rated current 63 A
Network type AC
Network frequency 50/60 Hz
Rated operational voltage 230 to 415 V AC 50/60 Hz
Residual current tripping technology voltage independent
Rated insulation voltage 690 V AC 50/60 Hz conforming to IEC 609