Schneider Electric M9R Series Residual Current Circuit Breaker, 25A, 2-Pole, 100 mA, Type A-SI, 1500 A 240V ac
- RS Stock No.:
- 212-015
- Mfr. Part No.:
- M9R12225
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$518.06
(exc. GST)
$569.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $518.06 |
*price indicative
- RS Stock No.:
- 212-015
- Mfr. Part No.:
- M9R12225
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | M9R | |
| Range | Multi9 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A-SI | |
| Mount Type | DIN Rail | |
| Standards/Approvals | REACH, RoHS, EN/IEC 61008-1 | |
| Terminal Type | Tunnel | |
| Width | 36mm | |
| Depth | 60mm | |
| Height | 81mm | |
| Breaking Capacity | 1500A | |
| Reset Actuator Type | Toggle | |
| Earth Leakage Protection Type | A-SI | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series M9R | ||
Range Multi9 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A-SI | ||
Mount Type DIN Rail | ||
Standards/Approvals REACH, RoHS, EN/IEC 61008-1 | ||
Terminal Type Tunnel | ||
Width 36mm | ||
Depth 60mm | ||
Height 81mm | ||
Breaking Capacity 1500A | ||
Reset Actuator Type Toggle | ||
Earth Leakage Protection Type A-SI | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual Current Circuit Breaker is designed for distribution applications and operates in AC networks. It provides earth-leakage protection with a sensitivity of 86 mA and 100 mA conforming to EN/IEC 61008-1. The breaker offers instantaneous earth-leakage protection with a Type A-SI classification. It operates at rated voltages of 120/240 V AC at 60 Hz and 240 V AC at 50 Hz. The tripping technology is voltage-independent
Clip on mounting
Din rail mounting support
IP40 rated for modular enclosure conforming to IEC 60529
Related links
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI 500V ac
- Schneider Electric iC60 Series Residual Current Circuit Breaker 2-Pole Type C 240V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 230V ac

