Better World
Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 790-9465
- Mfr. Part No.:
- A9D56625
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$409.77
(exc. GST)
$450.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.77 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 790-9465
- Mfr. Part No.:
- A9D56625
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 25 A | |
| Range | Acti9 | |
| Series | iDPN | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230 V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 73mm | |
| Width | 36 mm | |
| Height | 85mm | |
| Better World Product | Yes | |
| Standards/Approvals | IEC, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 25 A | ||
Range Acti9 | ||
Series iDPN | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230 V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 73mm | ||
Width 36 mm | ||
Height 85mm | ||
Better World Product Yes | ||
Standards/Approvals IEC, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Application Distribution | ||
Schneider Electric RCBO, 30mA Earth-Leakage Sensitivity, 6kA Breaking Capacity - Acti 9 Series - A9D56625
Protect your electric circuits from overcurrents and earth leakage faults with this RCBO from Schneider Electric. It features thermal-magnetic trip technology with type-B characteristics, which means it cuts power at three to five times its rated current of 25A. This gives you instantaneous protection from overloads, which is useful for circuits with low switching surges. This unit also falls into the type-A earth leakage protection class, so it can safeguard you from electric shocks caused by AC leakage currents. It comes with a padlocking device to enable proper LOTO during maintenance.
Features & Benefits
• 4kV rated impulse withstand voltage to handle sudden voltage spikes without damage
• Wide operating temperature range of -25°C to +60°C for use in demanding conditions
• Current rating of 25A makes it suitable for high-current applications
• Mechanical durability of 20,000 operating cycles for long-term use
Applications
• Domestic wiring
• Medical equipment
• Measurement and instrumentation devices
Is this RCBO finger-safe?
Yes, this unit's IP40 rating indicates that it's protected from objects larger than 1mm in size, including your fingers.
How do I mount this RCBO?
The unit comes with built-in clips for quick and tool-free mounting on a DIN rail.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
