Schneider Electric Residual Current Circuit Breaker with Overload Protection, 6 A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 654-732
- Mfr. Part No.:
- A9D73606
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$613.22
(exc. GST)
$674.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $613.22 |
*price indicative
- RS Stock No.:
- 654-732
- Mfr. Part No.:
- A9D73606
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 6 A | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Series | ISPN Vigi | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Terminal Type | Screw Clamp | |
| Width | 18 mm | |
| Depth | 72mm | |
| Height | 110mm | |
| Breaking Capacity | 10000A | |
| Application | Distribution | |
| Standards/Approvals | IEC 61009-2-2, IEC 61009-1, BS EN 61009-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 6 A | ||
Number of Poles 1 | ||
Range Acti9 | ||
Series ISPN Vigi | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Terminal Type Screw Clamp | ||
Width 18 mm | ||
Depth 72mm | ||
Height 110mm | ||
Breaking Capacity 10000A | ||
Application Distribution | ||
Standards/Approvals IEC 61009-2-2, IEC 61009-1, BS EN 61009-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric iSPN Vigi is a modular residual current breaker with overcurrent protection (RCBO). It is a 1P+N circuit breaker with 1 protected pole, 6A In rated current and C tripping curve. The earth leakage protection class is A type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The Icn rated short circuit breaking capacity is up to 6000A according 0 standard. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. Its earth fault indicator on front face allows quick identification of the type of default. A push-test button T is positioned on the front of the device for testing that product is operational.
Protection of persons against electric shock by direct contact
Combine short-circuit and overload currents protection
One module width - Ideal for retrofit where space is limited
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip

