Hager ADH Series Residual Current Circuit Breaker with Overload Protection, 16A, 1-Pole, 30 mA, Type C, 6 kA 230V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
597-993
Mfr. Part No.:
ADH823F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Number of Poles

1

Series

ADH

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Terminal Type

Screw

Standards/Approvals

IEC 60898-1

Width

35mm

Height

83mm

Depth

68mm

Breaking Capacity

6kA

Rated AC Voltage

230V ac

Earth Leakage Protection Type

Type A

COO (Country of Origin):
FR
The Hager Differential circuit breaker designed for earth leakage protection in electrical circuits. It features a rated current of 16A, and a differential sensitivity of 30mA, , ensuring enhanced safety against leakage currents. This breaker is Type A HI detection.

No of modules 2

Compact modular design

Curve C type

IP20 protection