LDRobot LD06-PI Lidar Cable Kit

Subtotal (1 unit)*

$15.23

(exc. GST)

$16.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 316 unit(s), ready to ship from another location
Units
Per unit
1 +$15.23

*price indicative

RS Stock No.:
240-6183
Mfr. Part No.:
83.010001
Brand:
LDRobot
Find similar products by selecting one or more attributes.
Select all

Brand

LDRobot

Product Name

LD06-PI Lidar Cable Kit

Accessory Category

Parts Kit

The LDRobot LD06-Pi lidar cable kit include of adapter board, micro USB cable, and lead wire. The LD06-PI uses ZH1.5T-4P 1.5mm standard socket to connect with external system for power supply and data output.

Length of the Micro USB cable is 500 mm
The size of adapter board is 40 x 20 x 7.5 mm
Working temperature of adapter board is -10 to 40 °C

Related links