DesignSpark ABS Case for use with Raspberry Pi 3B in Black
- RS Stock No.:
- 201-1438
- Mfr. Part No.:
- WC-01
- Brand:
- DesignSpark
Subtotal (1 unit)*
$70.26
(exc. GST)
$77.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $70.26 |
*price indicative
- RS Stock No.:
- 201-1438
- Mfr. Part No.:
- WC-01
- Brand:
- DesignSpark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DesignSpark | |
| For Use With | Raspberry Pi 3B | |
| Series | WC-01 | |
| Colour | Black | |
| External Dimensions | 62.9 x 69.1 x 33mm | |
| Body Material | ABS | |
| Select all | ||
|---|---|---|
Brand DesignSpark | ||
For Use With Raspberry Pi 3B | ||
Series WC-01 | ||
Colour Black | ||
External Dimensions 62.9 x 69.1 x 33mm | ||
Body Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Entaniya case is use to protect the inner module of the camera Compatible with 4 types of lenses, ideal for VR and shooting and also compatible with Raspberry Pi and SPRESENSE Camera Board.
Waterproof
Dustproof
Fixing bracket
Dustproof
Fixing bracket
