DesignSpark ABS Case for use with Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+ in Black
- RS Stock No.:
- 167-7047
- Mfr. Part No.:
- ASM-1900036-22_Bulk
- Brand:
- DesignSpark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-7047
- Mfr. Part No.:
- ASM-1900036-22_Bulk
- Brand:
- DesignSpark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DesignSpark | |
| For Use With | Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+ | |
| Colour | Black | |
| External Dimensions | 93.7 x 62.6 x 31.5mm | |
| Body Material | ABS | |
| Select all | ||
|---|---|---|
Brand DesignSpark | ||
For Use With Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+ | ||
Colour Black | ||
External Dimensions 93.7 x 62.6 x 31.5mm | ||
Body Material ABS | ||
- COO (Country of Origin):
- GB
