Pi Supply Case for use with JustBoom DAC & Amp Boards, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ in Black

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-9370
Mfr. Part No.:
DAC/Amp Case 
Brand:
Pi Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Pi Supply

For Use With

JustBoom DAC & Amp Boards, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+

Colour

Black

External Dimensions

71 x 67 x 32mm

RoHS Status: Exempt

DAC and Amp Case for the Raspberry Pi, JustBoom DAC and Amp Case


The DAC and Amp Case is a suitable enclosure for Raspberry Pi, the standalone JustBoom DAC and Amp boards.
The 2 piece case is easy to use and protects the devices.

JustBoom DAC is available here at RS (RS 1228187).
JustBoom Amp is available here at RS (RS 1228189).

For guide see URL: https://www.justboom.co/start/set-up-justboom-amp-and-case/

Features:
•Supports and protects your JustBoom Amp, DAC, and Raspberry Pi
•Easy to open case allows for quick access to your Amp, DAC or Raspberry Pi boards
•Smooth black finish that blends in with any audio setup
•Leaves all ports accessible
•Compatible with the Raspberry Pi 3, 2, and B+
•No tools are needed for assembly or disassembly
•Designed and made in the UK from high-quality material
•4 x rubber feet included
•Access to micro-SD port

Contents

Case only

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.