Innomaker, Camera Module with 1920 x 1080 pixels Resolution
- RS Stock No.:
- 252-6691
- Mfr. Part No.:
- MS111
- Brand:
- Innomaker
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-6691
- Mfr. Part No.:
- MS111
- Brand:
- Innomaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Innomaker | |
| Type | Camera Module | |
| Maximum Supported Resolution | 1920 x 1080 pixels | |
| Select all | ||
|---|---|---|
Brand Innomaker | ||
Type Camera Module | ||
Maximum Supported Resolution 1920 x 1080 pixels | ||
- COO (Country of Origin):
- CN
The Innomaker CAM-MIPI327RAW is a low-cost fisheye Lens excellent low illumination and wide dynamic camera module, designed for whole series Raspberry (P4/Pi3B+/PI3A+/PI3/CM3/CM3+). Plug into the CSI-2 Pi camera interface directly. On-board IMX327LQR-C is a diagonal 6.46 mm (Type 1/2.8) CMOS active pixel type solid-state image sensor with a square pixel array and 2.13 M effective pixels. This chip operates with analog 2.9 V, digital 1.2 V, and interface 1.8 V triple power supply, and has low power consumption. High sensitivity, low dark current and no smear are achieved through the adoption of R, G and B
primary colour mosaic filters. This chip features an electronic shutter with variable charge integration time.
primary colour mosaic filters. This chip features an electronic shutter with variable charge integration time.
Raspberry Pi Camera CAM-MIPI327RAW is an Industrial Camera Module for Raspberry Pi 4,3B+ 3B, 3A+ CM3+, CM3, Pi zero
Sensor Type: STARVIS IMX327LQR Colour CMOS Active Pixel type Solid-state Image Sensor with Square Pixel Array 2.13 M Effective Pixels
Low power consumption module
Match a wide angle Lens and focal distance is adjustable
Comes with user manual, test demo and friendly technology support
Sensor Type: STARVIS IMX327LQR Colour CMOS Active Pixel type Solid-state Image Sensor with Square Pixel Array 2.13 M Effective Pixels
Low power consumption module
Match a wide angle Lens and focal distance is adjustable
Comes with user manual, test demo and friendly technology support
