STMicroelectronics Discovery kit ST25R3911B-DISCO Microcontroller Development Kit for ST25R3911B ST25R3911B-DISCO
- RS Stock No.:
- 164-6934
- Mfr. Part No.:
- ST25R3911B-DISCO
- Brand:
- STMicroelectronics
On back order for despatch 13/06/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$88.60
(exc. GST)
$97.46
(inc. GST)
Units | Per unit |
1 - 4 | $88.60 |
5 + | $85.67 |
- RS Stock No.:
- 164-6934
- Mfr. Part No.:
- ST25R3911B-DISCO
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
The ST25R3911B-DISCO is a ready-to-use kit featuring the ST25R3911B, an highly integrated HF reader / NFC initiator IC. The ST25R3911B-DISCO can be operated as ISO18092 (NFCIP-1) active and passive initiator, ISO18092 (NFCIP-1) active target, ISO 14443A and B reader including very high bit rates (VHBR), long range ISO15693 and FeliCa™ reader. Implementation of other standard and custom protocols like MIFARE™ Classic is possible using the AFE and implementing framing in the external microcontroller (stream and transparent modes).
Supports VHBR
Up to 1.4 W output power with differential antenna
Possibility of driving two antennas in single ended mode
Inductive and capacitive Wake-up
Automatic antenna tuning system
DPO (Dynamic Power Output)
User selectable and automatic gain control
Up to 1.4 W output power with differential antenna
Possibility of driving two antennas in single ended mode
Inductive and capacitive Wake-up
Automatic antenna tuning system
DPO (Dynamic Power Output)
User selectable and automatic gain control
Specifications
Attribute | Value |
---|---|
Classification | Discovery Kit |
RF Technology | Microcontroller |
Kit Classification | Development Kit |
Technology | Microcontroller |
For Use With | ST25R3911B |
Featured Device | ST25R3911B-DISCO |
Kit Name | Discovery kit |
Related links
- STMicroelectronics Discovery MCU Development Kit STM32F469I-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F769I-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32L152C-DISCO
- STMicroelectronics MCU Development Kit STM32L496G-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F723E-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F3348-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32L4R9I-DISCO
- STMicroelectronics NUCLEO Expansion Board for ST25R3911B X-NUCLEO-NFC05A1