Rittal, 3U, 19-Inch Rack Mount Case, RIPAC, 70.8 x 231.5 x 220mm
- RS Stock No.:
- 171-868
- Mfr. Part No.:
- 3653220
- Brand:
- Rittal
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-868
- Mfr. Part No.:
- 3653220
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Rack Units | 3U | |
| External Depth | 220mm | |
| External Height | 231.5 mm | |
| External Width | 70.8 mm | |
| External Dimensions | 70.8 x 231.5 x 220mm | |
| Colour | Grey | |
| External Case Material | Aluminium | |
| Series | RIPAC | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Rack Units 3U | ||
External Depth 220mm | ||
External Height 231.5 mm | ||
External Width 70.8 mm | ||
External Dimensions 70.8 x 231.5 x 220mm | ||
Colour Grey | ||
External Case Material Aluminium | ||
Series RIPAC | ||
- COO (Country of Origin):
- DE
Ripac Box-type plug-in modules
Options for Depth and Height.,Parts supplied:
Front panel: 2.5mm aluminium, natural anodised
Rear panel: 2mm aluminium, natural anodised
Side panel sections: Extruded aluminium section, natural anodised
Handle: Extruded aluminium, natural anodised
PCB Holder: plastic
Rear panel: 2mm aluminium, natural anodised
Side panel sections: Extruded aluminium section, natural anodised
Handle: Extruded aluminium, natural anodised
PCB Holder: plastic
Note
For these units to be installed in the rack they require four guide rails; Stock no. 172-669 for 160mm units and Stock no. 172-675 for 220mm units.
Standards
IEC 60 297-3
Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
