Accuride, 43kg Max Load
- RS Stock No.:
- 876-5954
- Mfr. Part No.:
- DB3832-0035EC-RS-B
- Brand:
- Accuride
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$74.06
(exc. GST)
$81.47
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $74.06 |
- RS Stock No.:
- 876-5954
- Mfr. Part No.:
- DB3832-0035EC-RS-B
- Brand:
- Accuride
Related links
- Accuride, 27mm Depth, 1U, 2U, 43kg Max Load
- Accuride Telescopic Rail, 45kg Max Load
- Accuride, 45kg Max Load
- Accuride, 44kg Max Load
- Accuride Steel Drawer Slide, 600mm Closed Length, 45kg Load
- Accuride Steel Drawer Slide, 400mm Closed Length, 45kg Load
- Accuride Steel Drawer Slide, 300mm Closed Length, 45kg Load
- Accuride Steel Drawer Slide, 450mm Closed Length, 45kg Load