Accuride Accessory Kit, 500mm Depth, 50kg Max Load
- RS Stock No.:
- 283-5821
- Distrelec Article No.:
- 148-72-545
- Mfr. Part No.:
- DZ3832-0050
- Brand:
- Accuride
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$24.27
(exc. GST)
$26.70
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $24.27 | $48.54 |
*price indicative
- RS Stock No.:
- 283-5821
- Distrelec Article No.:
- 148-72-545
- Mfr. Part No.:
- DZ3832-0050
- Brand:
- Accuride
Related links
- Accuride Telescopic Rail, 500mm Depth, 50kg Max Load
- Accuride Telescopic Rail, 550mm Depth, 50kg Max Load
- Accuride Telescopic Rail, 450mm Depth, 50kg Max Load
- Accuride Telescopic Rail, 400mm Depth, 50kg Max Load
- Accuride Telescopic Rail, 300mm Depth, 50kg Max Load
- Accuride Telescopic Rail, 650mm Depth, 50kg Max Load
- Accuride Telescopic Rail, 350mm Depth, 50kg Max Load
- Accuride Telescopic Rail, 600mm Depth, 50kg Max Load