CAMDENBOSS Grey Steel Additional Profile, 9 U 25 mm

Bulk discount available

Subtotal (1 pair)*

$58.00

(exc. GST)

$63.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 - 5$58.00
6 - 11$57.26
12 +$56.18

*price indicative

RS Stock No.:
139-274
Mfr. Part No.:
CQX010009
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Rack Panel

Colour

Grey

Material

Steel

Width

25 mm

Rack Unit

9U

Sub Type

Additional Profile

Standards/Approvals

No

CamRack 19in. Profiles


Additional profiles for attaching trays or other accessories

1.5 mm steel

Graphite-grey epoxy paint finish

Supplied in packs of 2 with fixings

Related links