StarTech.com Black Steel Solid Panel, 2U, 0.3 x 19 x 3.5in

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-8314
Mfr. Part No.:
RKPNLHS2U
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Type

Solid Panel

Colour

Black

Material

Steel

Width

19in

Ventilated

No

Number of Cutouts

0

Dimensions

0.3 x 19 x 3.5in

Length

505mm

Rack Units

2U

Handles

No

Shielded

No

Hinges

No

COO (Country of Origin):
TW

StarTech.com Reversible Hinge Rack Panel, 2U, Steel - RKPNLHS2U


Cover the empty space in your server cabinet with this rack panel from StarTech.com. It's compatible with your standard 19-inch racks for versatile use. The panel has a solid build with no cutouts, so air flows to the back of the enclosure instead of passing through it. This regulates your rack temperature by preventing heat buildup. This type of panel is commonly used in data centres and office spaces.

Highly durableThe panel is made from steel, which is corrosion-resistant and hardwearing. This makes it a long-lasting choice, even in demanding environments.
Ease of accessThanks to the open-and-close hinges, you can simply pull it open to easily reach your server.

• Light weight of 554.5g for ease of handling during installation and minimal strain on your setup• Reversible hinges for convenient left or right opening according to your needs

The Startech hinged solid blank rack panel mounts to a standard 2U 19in 2 or 4-post rack to improve the organization and appearance of your rack, while maintaining easy access and helping to guide airflow. The hinged blanking panel is reversible, meaning it can be installed to open from either the left or right side for easy access to the inside of your rack, while still covering the unused rack spaces for a professional look.

FAQs


It has a sturdy steel construction
It includes rack screws

How do I mount this panel? This panel is designed for front mounting on a standard two-post or four-post server rack. You can use the included mounting screws and cage nuts to fasten it securely in place on your rack.