- RS Stock No.:
- 187-9083
- Mfr. Part No.:
- 8609211
- Brand:
- Rittal
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$463.67
(exc. GST)
$510.04
(inc. GST)
Units | Per unit |
1 + | $463.67 |
- RS Stock No.:
- 187-9083
- Mfr. Part No.:
- 8609211
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
With cut-outs for the installation of module plates for connectors or for cable entry, and also for the entry of busbar systems and other installed equipment. All-round, double fold for stability and to hold the seal. The symmetry of the enclosure frame means that divider panels may also be fitted at the rear, dimensions permitting.
Specifications
Attribute | Value |
---|---|
Type | Divider Panel |
Material | Sheet Steel |
Related links
- Rittal Sheet Steel Side Panel
- Rittal Unpainted Aluminium Front Panel Ventilated
- Rittal Grey Steel Base Panel, Ventilated
- Rittal Grey Stainless Steel Base Panel
- Rittal Operating Panel 377mm L 1039000 & 1339000 instead of the door
- Rittal Sheet Steel DIN Rail, 487mm x 500mm
- Rittal Sheet Steel Blanking Plate
- Rittal Sheet Steel DIN Rail, 287mm x 300mm