Phoenix Contact Light Grey PA Cover Plate, 73.6 x 41.8 x 1mm
- RS Stock No.:
- 487-605
- Mfr. Part No.:
- 2901123
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$255.33
(exc. GST)
$280.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $255.33 | $25.533 |
*price indicative
- RS Stock No.:
- 487-605
- Mfr. Part No.:
- 2901123
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Cover Plate | |
| Colour | Light Grey | |
| Material | PA | |
| Width | 41.8mm | |
| Ventilated | No | |
| Dimensions | 73.6 x 41.8 x 1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Cover Plate | ||
Colour Light Grey | ||
Material PA | ||
Width 41.8mm | ||
Ventilated No | ||
Dimensions 73.6 x 41.8 x 1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing insertion plate has a width of 41.8 mm, height of 73.6 mm, and a depth of 1 mm. It is designed in a light grey colour, offering a durable and efficient solution for mounting components on a DIN rail. This insertion plate is ideal for organizing and securing electrical or automation components within industrial applications.
Easy and tool free mounting
Plastic in accordance with UL94 V0
Plastic in accordance with UL94 V0
Related links
- RS PRO Black ABS Enclosure Black Lid, 41.8 x 41.8 x 21.5mm
- Shielding Cab Cover 41.8 x 3.2 x 14.2
- PUI Audio 106dB(A) Flange Mount Continuous Internal Piezo Buzzer 1.5V dc Min, 20V dc Max
- RS PRO 81dB Panel Mount Intermittent Internal Piezo Buzzer 3V dc Min, 28V dc Max
- EPCOS Ferrite Ring Toroid Core 41.8 x 26.2 x 12.5mm
- Phoenix Contact HC-B Series PA Cover Plate for Use with Wall Cutouts, 40 x 3.5 x 87mm
- Phoenix Contact HC-B Series PA Cover Plate for Use with Wall Cutouts, 40 x 3.5 x 103mm
- Phoenix Contact HC-B Series PA Cover Plate for Use with Wall Cutouts, 52 x 52 x 123mm
