Rittal 3 Fan Rack Mount Fan
- RS Stock No.:
- 224-0039
- Mfr. Part No.:
- 3351230
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$1,007.00
(exc. GST)
$1,107.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,007.00 |
| 5 + | $906.33 |
*price indicative
- RS Stock No.:
- 224-0039
- Mfr. Part No.:
- 3351230
- Brand:
- Rittal
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
| Brand | Rittal | |
| Sub Type | Rack Mount Fan | |
| Product Type | Fan Tray | |
| Number of Fans | 3 | |
| Air Flow | 480m³/h | |
| Height | 44mm | |
| Length | 200mm | |
| Width | 482.6 mm | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | UR+C-UR | |
| Noise Level | 51dBA | |
| Series | SK 3351.230 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Rack Mount Fan | ||
Product Type Fan Tray | ||
Number of Fans 3 | ||
Air Flow 480m³/h | ||
Height 44mm | ||
Length 200mm | ||
Width 482.6 mm | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals UR+C-UR | ||
Noise Level 51dBA | ||
Series SK 3351.230 | ||
- COO (Country of Origin):
- DE
The Rittal SK series is the rack-mounted fan for direct installation in the 482.6 mm (19") level. Installation allows air to circulate permanently inside the enclosure, thus preventing the formation of hot spots. The rated maximum current of this rack mounted fan is 0.36 A.
Fully wired unit ready for connection
Colour RAL 7035
Operation temperature is -10 °C to +55 °C