Rittal 3 Fan Rack Mount Fan
- RS Stock No.:
- 224-0034
- Mfr. Part No.:
- 3342024
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,135.82
(exc. GST)
$2,349.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2,135.82 |
| 5 + | $1,922.26 |
*price indicative
- RS Stock No.:
- 224-0034
- Mfr. Part No.:
- 3342024
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Rack Mount Fan | |
| Product Type | Fan Tray | |
| Number of Fans | 3 | |
| Air Flow | 480m³/h | |
| Height | 44mm | |
| Length | 200mm | |
| Width | 482.6mm | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | UR+C-UR | |
| Noise Level | 51dBA | |
| Series | SK 3342.024 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Rack Mount Fan | ||
Product Type Fan Tray | ||
Number of Fans 3 | ||
Air Flow 480m³/h | ||
Height 44mm | ||
Length 200mm | ||
Width 482.6mm | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals UR+C-UR | ||
Noise Level 51dBA | ||
Series SK 3342.024 | ||
- COO (Country of Origin):
- DE
The Rittal SK series is the rack-mounted fan for direct installation in the 482.6 mm (19") level. Installation allows air to circulate permanently inside the enclosure, thus preventing the formation of hot spots. The rated maximum current of this rack mounted fan is 0.74 A.
Fully wired unit ready for connection
Colour RAL 7035
Operation temperature is -10 °C to +55 °C
