Schneider Electric 6 Fan Mixing Drawer

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
220-0041
Mfr. Part No.:
NSYAVD1U970
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Type

Mixing Drawer

Number of Fans

6

Air Flow

972 m3/h

Height

550mm

Width

50mm

Voltage Rating

230V ac

Noise Level

44dB

Series

Actassi

COO (Country of Origin):
DE
The Schneider Electric Actassi mixing drawer has air flow of 972 m3/h and noise level is 44 db. This mixing drawer has rated voltage of 230 V ac with rated power 90 W. It has LED display type with 6 fan.

Pro-active compliance
Type of cooling integrated fan
Mercury free