onsemi NCP1337PG, PWM Controller, 20 V, 130 kHz 7-Pin, PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 15 units (supplied in a tube)*

$24.54

(exc. GST)

$27.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
15 - 20$1.636
25 +$1.614

*price indicative

Packaging Options:
RS Stock No.:
786-8907P
Mfr. Part No.:
NCP1337PG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

130 kHz

Output Voltage

20 V

Output Current

500 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

20ns

Rise Time

50ns

Package Type

PDIP

Pin Count

7

Topology

Resonant

Dimensions

10.16 x 6.6 x 3.44mm

Length

10.16mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.44mm

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

20 V