onsemi UC3843BVNG, PWM Controller, 30 V, 250 kHz 8-Pin, PDIP
- RS Stock No.:
- 786-6668
- Mfr. Part No.:
- UC3843BVNG
- Brand:
- ON Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
$1.071
(exc. GST)
$1.178
(inc. GST)
- RS Stock No.:
- 786-6668
- Mfr. Part No.:
- UC3843BVNG
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 250 kHz | |
| Output Voltage | 5.1 V | |
| Output Current | 1 A | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Mounting Type | Through Hole | |
| Fall Time | 150ns | |
| Rise Time | 150ns | |
| Package Type | PDIP | |
| Topology | Boost, Flyback | |
| Pin Count | 8 | |
| Dimensions | 10.16 x 6.6 x 3.44mm | |
| Maximum Duty Cycle | 96% | |
| PWM Controller Type | Current Mode | |
| Length | 10.16mm | |
| Width | 6.6mm | |
| Height | 3.44mm | |
| Maximum Operating Supply Voltage | 30 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 250 kHz | ||
Output Voltage 5.1 V | ||
Output Current 1 A | ||
Number of Outputs 1 | ||
Control Method Current | ||
Mounting Type Through Hole | ||
Fall Time 150ns | ||
Rise Time 150ns | ||
Package Type PDIP | ||
Topology Boost, Flyback | ||
Pin Count 8 | ||
Dimensions 10.16 x 6.6 x 3.44mm | ||
Maximum Duty Cycle 96% | ||
PWM Controller Type Current Mode | ||
Length 10.16mm | ||
Width 6.6mm | ||
Height 3.44mm | ||
Maximum Operating Supply Voltage 30 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||

