onsemi NCV1077STBT3G, PWM Controller, 8.2 V, 100 kHz 3 + Tab-Pin, SOT-223
- RS Stock No.:
- 185-8839
- Mfr. Part No.:
- NCV1077STBT3G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 185-8839
- Mfr. Part No.:
- NCV1077STBT3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 100 kHz | |
| Output Voltage | 670 V | |
| Output Current | 800 mA | |
| Mounting Type | Surface Mount | |
| Fall Time | 10ns | |
| Package Type | SOT-223 | |
| Rise Time | 20ns | |
| Pin Count | 3 + Tab | |
| Maximum Duty Cycle | 73% | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Length | 6.7mm | |
| PWM Controller Type | Current Mode | |
| Width | 3.7mm | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Operating Supply Voltage | 8.2 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 100 kHz | ||
Output Voltage 670 V | ||
Output Current 800 mA | ||
Mounting Type Surface Mount | ||
Fall Time 10ns | ||
Package Type SOT-223 | ||
Rise Time 20ns | ||
Pin Count 3 + Tab | ||
Maximum Duty Cycle 73% | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
Length 6.7mm | ||
PWM Controller Type Current Mode | ||
Width 3.7mm | ||
Height 1.65mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +150 °C | ||
Maximum Operating Supply Voltage 8.2 V | ||
- COO (Country of Origin):
- MY
Integrated 670 V MOSFET with RDS(on) of 4.7 Ω
Current-Mode Fixed Frequency Operation (65/100/130 kHz)
Peak Current: NCP1076 = 650mA / NCP1077 = 800 mA
Skip-Cycle Operation at Low Peak Current
Dynamic Self-Supply (DSS)
Auto-Recovery Output Short Circuit Protection with Timer-Based Detection
300 μA No Load Power Consumption
Up to 20 W output SMPS design capability
Ability to scale for efficiency or size
Adjust output current protection based on output power demand
Eliminate acoustic noise
Eliminate Aux winding
More robust protection independent from the coupling of the aux winding
<50mW no Load Power Consumption
To be used in Automotive applications (HV Battery powered low power designs)
Applications
EV Auxiliary Power Supply
End Products
On Board chargers
EV Traction Inverters
Current-Mode Fixed Frequency Operation (65/100/130 kHz)
Peak Current: NCP1076 = 650mA / NCP1077 = 800 mA
Skip-Cycle Operation at Low Peak Current
Dynamic Self-Supply (DSS)
Auto-Recovery Output Short Circuit Protection with Timer-Based Detection
300 μA No Load Power Consumption
Up to 20 W output SMPS design capability
Ability to scale for efficiency or size
Adjust output current protection based on output power demand
Eliminate acoustic noise
Eliminate Aux winding
More robust protection independent from the coupling of the aux winding
<50mW no Load Power Consumption
To be used in Automotive applications (HV Battery powered low power designs)
Applications
EV Auxiliary Power Supply
End Products
On Board chargers
EV Traction Inverters
