- RS Stock No.:
- 185-8809
- Mfr. Part No.:
- NCV1076P065G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 185-8809
- Mfr. Part No.:
- NCV1076P065G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Integrated 670 V MOSFET with RDS(on) of 4.7 Ω
Current-Mode Fixed Frequency Operation (65/100/130 kHz)
Peak Current: NCP1076 = 650mA / NCP1077 = 800 mA
Skip-Cycle Operation at Low Peak Current
Dynamic Self-Supply (DSS)
Auto-Recovery Output Short Circuit Protection with Timer-Based Detection
300 μA No Load Power Consumption
Up to 20 W output SMPS design capability
Ability to scale for efficiency or size
Adjust output current protection based on output power demand
Eliminate acoustic noise
Eliminate Aux winding
More robust protection independent from the coupling of the aux winding
<50mW no Load Power Consumption
To be used in Automotive applications (HV Battery powered low power designs)
Applications
EV Auxiliary Power Supply
End Products
On Board chargers
EV Traction Inverters
Current-Mode Fixed Frequency Operation (65/100/130 kHz)
Peak Current: NCP1076 = 650mA / NCP1077 = 800 mA
Skip-Cycle Operation at Low Peak Current
Dynamic Self-Supply (DSS)
Auto-Recovery Output Short Circuit Protection with Timer-Based Detection
300 μA No Load Power Consumption
Up to 20 W output SMPS design capability
Ability to scale for efficiency or size
Adjust output current protection based on output power demand
Eliminate acoustic noise
Eliminate Aux winding
More robust protection independent from the coupling of the aux winding
<50mW no Load Power Consumption
To be used in Automotive applications (HV Battery powered low power designs)
Applications
EV Auxiliary Power Supply
End Products
On Board chargers
EV Traction Inverters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 65 kHz |
Output Voltage | 670 V |
Output Current | 650 mA |
Mounting Type | Through Hole |
Fall Time | 10ns |
Package Type | PDIP |
Rise Time | 20ns |
Pin Count | 7 |
Maximum Duty Cycle | 73% |
Dimensions | 10.16 x 7.11 x 4.95mm |
Length | 10.16mm |
PWM Controller Type | Current Mode |
Width | 7.11mm |
Height | 4.95mm |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 8.2 V |
Maximum Operating Temperature | +150 °C |
Related links
- onsemi NCP1239KD65R2G, PWM Controller, 35 V, 65 kHz 7-Pin, SOIC
- onsemi NCP1239JD65R2G, PWM Controller, 35 V, 65 kHz 7-Pin, SOIC
- onsemi NCP12400CBAAB0DR2G, PWM Controller, 28 V, 65 kHz 7-Pin, SOIC
- onsemi NCP12510ASN65T1G, PWM Controller, 18 V, 65 kHz 6-Pin, TSOP
- onsemi NCP1014AP100G, PWM Controller, 10 V, 110 kHz 7-Pin, PDIP
- onsemi NCP1014AP065G, PWM Controller, 10 V, 71 kHz 7-Pin, PDIP
- onsemi NCV1060BD100R2G, PWM Controller, 9 V, 65 kHz 10-Pin, SOIC
- onsemi NCP1253BSN65T1G, PWM Controller, 28 V, 65 kHz 6-Pin, TSOP