onsemi UC3844BD1G, PWM Controller, 500 kHz 8-Pin, SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-3359
Mfr. Part No.:
UC3844BD1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Fall Time

50ns

Mounting Type

Surface Mount

Package Type

SOIC

Rise Time

50ns

Pin Count

8

Topology

Boost, Flyback

Dimensions

5 x 4 x 1.5mm

Maximum Duty Cycle

48%

PWM Controller Type

Current Mode

Length

5mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.